Pulse Electronics CorporationH1197FNLTTelecom, Übertrager
Telecom Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100Base-TX Single Port Transformer | |
| 1:1 | |
| 0.35 | |
| 0.8 | |
| 0.8 | |
| 1500Vrms(Min) | |
| -35(Typ)@100MHz | |
| -33(Typ)@100MHz | |
| -18@0.1MHz to 40MHz | |
| -0.3@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 12.7 | |
| 9.65 | |
| 5.99 |
Bring old telecommunication systems to modern times by implementing this H1197FNLT telecom transformer by Pulse for faster speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a turn ratio of 1:1/1:1. It also has a 100base-tx single port transformer. This product is 12.7 mm long, 6 mm tall and 9.53 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

