Pulse Electronics CorporationH1199NLTelecom, Übertrager
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 100Base-TX Single Port Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -10@60MHz to 80MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| Tube | |
| 12.7 | |
| 9.4 | |
| 5.97 |
Are you working with telecommunications? Implement this H1199NL telecom transformer from Pulse to receive optimal speeds! This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. This device comes in tube packaging. It has a turn ratio of 1:1/1:1. This product is 12.7 mm long, 5.97 mm tall and 9.4 mm deep. It also has a 10/100base-t single port transformer. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

