Pulse Electronics CorporationH2019NLTTelecom, Übertrager
Telecom Transformer 1:1 3.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Over Ethernet Transformer | |
| 1:1 | |
| 3.5 | |
| 1500Vrms | |
| -35@100MHz | |
| -33@100MHz | |
| -12@60MHz to 80MHz | |
| -1.2@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 12.7 | |
| 9.4 | |
| 5.97 |
Bring old telecommunication systems to modern times by implementing this H2019NLT telecom transformer by Pulse for faster speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a turn ratio of 1:1. This product is 12.7 mm long, 5.97 mm tall and 7.11 mm deep. It also has a power over ethernet transformer. The maximum DCR on the primary side is 3.5 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
