Pulse Electronics CorporationH5007NLTelecom, Übertrager
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 1500Vrms | |
| -43@30MHz | |
| -43@30MHz | |
| -18@40MHz | |
| 1@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| Tube | |
| 17.53 | |
| 16 | |
| 5.72 |
Is your telecommunication line lacking speeds? Add this H5007NL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. This device comes in tube packaging. It has a turn ratio of 1:1. This product is 17.53 mm long, 5.51 mm tall and 16 mm deep. It also has a 1000base-t transformer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

