Pulse Electronics CorporationH5009FNLTelecom, Übertrager
Telecom Transformer 4(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 4(1:1) | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 13.67 | |
| 18.87 | |
| 5.87 |
This H5009FNL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. It also has a 1000base-t transformer. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. This product is 13.67 mm long, 5.87 mm tall and 18.87 mm deep. It has a turn ratio of 1:1/1:1/1:1/1:1.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

