Pulse Electronics CorporationH5014FNLTTelecom, Übertrager
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 48 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 27.81 | |
| 15.37 | |
| 7.24 |
Is your telecommunication line lacking speeds? Add this H5014FNLT telecom transformer manufactured by Pulse to juice things up.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

