Pulse Electronics CorporationH5084FNLTelecom, Übertrager
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.32.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 15.24 | |
| 10.29 | |
| 4.14 |
Are you working with telecommunications? Implement this H5084FNL telecom transformer from Pulse to receive optimal speeds! This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. This product is 15.24 mm long, 4.14 mm tall and 10.29 mm deep. It has a turn ratio of 1:1. It also has a 1000base-t transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

