Pulse Electronics CorporationH5200NLTelecom, Übertrager
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Ethernet Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -33@100MHz | |
| -19@125MHz | |
| -10@100MHz | |
| 1.5@1MHz to 100MHz | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 14.73 | |
| 17.27 | |
| 10.67 |
Beef up your slow and outdated telecommunications lines with this H5200NL telecom transformer developed by Pulse. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. It has a turn ratio of 1:1. This product is 14.73 mm long, 11.18 mm tall and 17.27 mm deep. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It also has a 1000base-t transformer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

