Bel Power SolutionsHB12-1.7-AGAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 1.7A 20W Case B
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.7 | |
| 20 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 55(Typ) | |
| No | |
| No | |
| 5mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Befestigung | Screw |
| Verpackungshöhe | 53.34 |
| Verpackungsbreite | 101.6 |
| Verpackungslänge | 123.7 |
| Lieferantenverpackung | Case B |
Ensure optimal performance of your electronic device with the use of this HB12-1.7-AG AC to DC power supply from Bel Power Solutions. It has a voltage of 12 V. This part's single output can handle a current up to 1.7 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

