NKK SwitchesHB15CKW01-CDruckknopfschalter
Switch Push Button ON (ON) SPDT Round Button 0.1A 30VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Button | |
| ON (ON) | |
| Threaded | |
| 0.1@30VAC 30VDC | |
| 500VAC | |
| 100 | |
| 50 | |
| 50000 | |
| 100000 | |
| Red | |
| 3.5 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| M8 | |
| 9 | |
| 9 | |
| 31.3 |
Manually control your circuit components with this HB15CKW01-C push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 30VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The HB15CKW01-C push switch has a solder lug termination style. This product is 9 mm long, 31.3 mm tall and 9 mm deep. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 30 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

