Stackpole ElectronicsHCJ0805ZT0R00Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Plate 0805 0 Ohm Pad SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0 | |
| No | |
| Metal Plate | |
| -55 | |
| 155 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.1 | |
| 1.35 | |
| 0.7 | |
| Surface Mount |
Use this HCJ0805ZT0R00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 4 W. This product has a resistance value of HDR Ohm. Its temperature coefficient is Right Angle ppm/°C. This device is made with shrouded technology. It is reliable with a failure rate grade of Through Hole.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

