SamtecHCSD-05-D-11.40-01-N-G-RFlachband Kabelbaugruppen
Cable Assembly 0.28m 28AWG 1.27mm 10 to 10 POS IDC Connector to IDC Connector F-F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.28 | |
| Gray | |
| 5000 | |
| 600VDC|425VAC | |
| -40 | |
| 105 | |
| Liquid Crystal Polymer | |
| Bulk | |
| 17.27 | |
| Phosphor Bronze | |
| Right Angle to Right Angle | |
| 1/Contact | |
| Gold Over Nickel |
Use this HCSD-05-D-11.40-01-N-G-R flat ribbon cable assembly from Samtec to group together many parallel conducting wires. Its cable is 0.289 m long. This device has a maximum current rating of 1/contact A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

