| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| 14 | |
| ±3%RH/±0.2°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 2.7 | |
| 3 | |
| 5.5 | |
| 220|185 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.41(Max) |
| Verpackungsbreite | 1.62(Max) |
| Verpackungslänge | 2.07(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 8 | |
| Leitungsform | Ball |
Combine your sensor needs by using this HDC1000YPAR temperature and humidity sensor from Texas Instruments. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -20 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

