Mean Well EnterprisesHEP-600-12AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 40A 480W 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 40 | |
| 480 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 2% | |
| 7(Typ) | |
| 47 to 63 | |
| ±3 | |
| 93(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 3900 | |
| Befestigung | Screw |
| Verpackungshöhe | 48.5 mm |
| Verpackungsbreite | 144 mm |
| Verpackungslänge | 280 mm |
| Leiterplatte geändert | 10 |
| 10 |
With this HEP-600-12 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 480 W. This part's single output can handle a current up to 40 A. This part has a temperature range of -40 °C to 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

