SiFive, Inc.HiFive Premier P550 - HF106 32GB YOCTOEntwicklungssätze und Werkzeuge
P550 Premier Development Board 32GB YOCTO
HiFive Premier P550 Development Board
The HiFive Premier P550: The Highest Performance RISC-V CPU Development Board in the World provides a high-performance Linux development platform in a Mini-DTX Form Factor to enable the next wave of RISC-V Development. Powered by EIC7700X SoC featuring a Quad Core SiFive P550 64-bit OOO CPU cluster, the P550 Premier gives developers the performance and flexibility they need to create high-performance RISC-V applications and bring their projects to life.
HiFive Premier P550 Key Features:
- • Quad-Core SiFive P550 - Performance CPU cores running @ 1.4GHz
- • 32GB LPDDR5
- • 128GB eMMC
- • Full featured PC IO
- • YOCTO Pre-Installed
HiFive Premier P550 – Other Features and Specifications:
- SOC
- • EIC7700X SoC with SiFive quad-core P550 CPU cores featuring:
- • Imagination AXM-8-256 onboard GPU
- • HW accelerated video encoding: up to 8K@25fps (currently not supported in software)
- • HW accelerated video decoding: up to 8K@50fps (currently not supported in software)
- • HW accelerated AI NPU with ~20 TOPS (currently not supported in software)
- IO
- • 1 SATA 3 connector (6Gb/s)
- • 1 microSD card connector
- • 2 10/100/1000 Ethernet RJ45 connectors
- • 1 Ethernet RJ45 connector for remote board management using dedicated MCU
- • 1 M.2 Key E connector for Wi-Fi / Bluetooth module (Interface via SDIO / UART)
- • 1 PCI Express Gen 3 x4 via a PCIe x16 slot
- • 2 Stacked USB 3.2 Gen 1 Type-A Connectors
- • 1 USB 19-pin male connector to support 2 USB 3.2 Gen 1 connectors on front panel
- • 1 USB type-E connector to support 1 USB 3.2 Gen Type-C connector on front panel
- • 1 JTAG Header
- • 1 USB Type-C (USB2 only) connector for debug UART / JTAG support through FT4232H
- • 1 HDMI 2.0 connector
- • Mini-ITX case compliant Front Panel Connector
- • 1 CR1220 battery holder for Real Time Clock
- • 3 fan headers
- • 1 header for audio interface (front panel stereo line-out and line-in / microphone signals)
- • 1 rear panel stereo jack with microphone input
- • 1 40-pin Peripheral I/O Header (1 I2C, 1x QSPI, 1x UART, 16x GPIO)
Note: Board requires standard ATX power supply – please check here for validated model numbers
For more information, documentation, software and support, please visit: https://www.sifive.com/boards/hifive-premier-p550
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

