Amphenol Communications SolutionsHFW14R-1STE1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, HFW-R series, 14 Position, Down Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 16.6 | |
| 6.5 | |
| 1.9 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc/fpc connector HFW14R-1STE1LF flexible flat cable from FCI. Its pitch is 1 mm. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 16.6 mm long, 1.9 mm tall and 6.5 mm deep. HFW14R-1STE1LF is housed in black polyamide 6t. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

