Amphenol Communications SolutionsHFW17S-2STE1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, HFW Straight series, 17 Position, Top Entry Surface Mount, Non-ZIF
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 17 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 20 | |
| 4.5 | |
| 5.3 | |
| Surface Mount |
Think of FCI's ffc/fpc connector HFW17S-2STE1LF flexible flat cable the next time you're in a tight situation between components or printed circuit boards. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. This socket type connector's 17 contacts that are made out of phosphor bronze and plated with tin over nickel. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -55 to 85 °C. This product is 4.5 mm deep. It uses the solder termination method. HFW17S-2STE1LF is housed in black polyamide 6t.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

