Reduced Price
Amphenol Communications SolutionsHFW26S-2STE1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, HFW Straight series, 26 Position, Top Entry Surface Mount, Non-ZIF
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 26 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 29 | |
| 4.5 | |
| 5.3 | |
| Surface Mount |
This ffc/fpc connector HFW26S-2STE1LF flexible flat cable from FCI is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. This socket type connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 29 mm long, 5.3 mm tall and 4.5 mm deep. HFW26S-2STE1LF is housed in black polyamide 6t.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

