50-75% Rabatt

Amphenol Communications SolutionsHFW8S-2STE1LFSteckverbinder, FFC-FPC

1.00mm Flex Connector, HFW Straight series, 8 Position, Top Entry Surface Mount, Non-ZIF

This ffc/fpc connector HFW8S-2STE1LF flexible flat cable from FCI is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 11 mm long, 5.3 mm tall and 4.5 mm deep. HFW8S-2STE1LF is housed in black polyamide 6t.

Import TariffMay apply to this part

17 Stück: morgen versandbereit

This item has been discontinued

    Total0,04 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1833+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      17
      Country Of origin:
      Malaysia
         
      • Price: 0,0357 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1833+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 17 Stück
      • Price: 0,0357 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.