| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1:1 | |
| 1.2 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.6 |
Easily interface between balanced and unbalanced circuits with this HHM1733B1 RF transformer from TDK. It has an operating frequency of 4.9GHz to 5.95GHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a turn ratio of 1:1. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep. It also has a balun transformer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

