HoneywellHIH-4031-001Temperatur- und Feuchtigkeitssensoren
Humidity Sensor Analog 4-Pin(3+Tab) SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| HIH4031001 | |
| Automotive | No |
| PPAP | No |
| Module | |
| ±3.5%RH | |
| Analog | |
| 4 | |
| 5 | |
| 5.8 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.67 |
| Verpackungsbreite | 8.59 |
| Verpackungslänge | 4.17 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Lieferantenverpackung | SMD |
| 4 | |
| Leitungsform | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this HIH-4031-001 temperature and humidity sensor developed by Honeywell. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 5.8 V. This part has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

