HoneywellHIH-4602-ATemperatur- und Feuchtigkeitssensoren
Humidity Sensor Analog 6-Pin TO-5
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±3.5%RH | |
| Analog | |
| 4 | |
| 5 | |
| 5.8 | |
| 500 | |
| -40 | |
| 85 | |
| Durchmesser | 9.14 |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.6 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-5 |
| 6 | |
| Leitungsform | Through Hole |
Are you designing a temperature and humidity based device? You will definitely need this HIH-4602-A temperature and humidity sensor developed by Honeywell. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 5.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

