HoneywellHIH7120-021-001Temperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±3%RH | |
| Serial (I2C) | |
| Digital | |
| 2.3 | |
| 3.3 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.9 |
| Verpackungsbreite | 1.91 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP |
| 4 | |
| Leitungsform | Through Hole |
This HIH7120-021-001 temperature and humidity sensor from Honeywell will sample ambient conditions. It has a digital output. This part has a resolution of 14 bit. This device has a minimum operating supply voltage of 2.3 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

