SamtecHLE-113-02-G-DVSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD Tube

Samtec brings you their socket strip HLE-113-02-G-DV header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 26 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 400 VAC. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 33.02 mm long, 3.66 mm tall and 6.6 mm deep. HLE-113-02-G-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Auf Lager: 215 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.