SamtecHLE-115-02-G-DV-BE-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 30 POS 2.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.1/Contact | |
| 566VDC|400VAC | |
| -55 | |
| 125 | |
| Tube | |
| 38.1 | |
| 6.6 | |
| 3.66 | |
| Surface Mount |
As an added safety precaution, the socket strip HLE-115-02-G-DV-BE-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 400 VAC. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 38.1 mm long, 3.66 mm tall and 6.6 mm deep. This connector has an operating temperature of -55 to 125 °C. HLE-115-02-G-DV-BE-A is housed in black liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

