Mean Well EnterprisesHLG-185H-C500BLED-Spannungsversorgung
AC/DC LED Power Supply 200W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 200 to 400 | |
| 500 | |
| 200 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 1-10V/PWM/Resistor | |
| 0.98(Min) | |
| 94(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| 1150 | |
| Befestigung | Screw |
| Verpackungshöhe | 38.8 mm |
| Verpackungsbreite | 68 mm |
| Verpackungslänge | 228 mm |
| Leiterplatte geändert | 7 |
| 7 | |
| Leitungsform | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HLG-185H-C500B AC to DC power supply from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.5 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

