Mean Well EnterprisesHLG-240H-30BLED-Spannungsversorgung
AC/DC LED Power Supply 240W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 15 to 30 | |
| 8000 | |
| 240 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 1-10V/PWM/Resistor | |
| 0.98 | |
| 92.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 90 | |
| 1300 | |
| Befestigung | Screw |
| Verpackungshöhe | 38.8 |
| Verpackungsbreite | 68 |
| Verpackungslänge | 244.2 |
| Leiterplatte geändert | 7 |
| 7 | |
| Leitungsform | Lead Wire |
Power your device with direct current by using this HLG-240H-30B AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 30 V and maximum output power of 240 W. This part's single output can handle a current up to 8 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

