Mean Well EnterprisesHLG-40H-24ALED-Spannungsversorgung
AC/DC LED Power Supply 40.08W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 14.4 to 24 | |
| 1670 | |
| 40.08 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 1-10V/PWM | |
| 0.98(Min) | |
| 88(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 80 | |
| 730 | |
| Befestigung | Screw |
| Verpackungshöhe | 36.8 |
| Verpackungsbreite | 61.5 |
| Verpackungslänge | 171 |
| Leiterplatte geändert | 5 |
| 5 | |
| Leitungsform | Lead Wire |
Your electronic devices will need this HLG-40H-24A AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 40.08 W. This part's single output can handle a current up to 1.67 A. This part has a temperature range of -40 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

