Mean Well EnterprisesHLG-80H-48ALED-Spannungsversorgung
AC/DC LED Power Supply 81.6W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 28.8 to 48 | |
| 1700 | |
| 81.6 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| Analog/Pot | |
| 0.96(Min) | |
| 91(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 80 | |
| 840 | |
| Befestigung | Screw |
| Verpackungshöhe | 38.8 mm |
| Verpackungsbreite | 61.5 mm |
| Verpackungslänge | 195.6 mm |
| Leiterplatte geändert | 5 |
| 5 | |
| Leitungsform | Lead Wire |
This HLG-80H-48A AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 48 V and maximum output power of 81.6 W. This part's single output can handle a current up to 1.7 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

