SamtecHLS-0109-T-10Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 140 | |
| Tube | |
| 22.86 | |
| 2.54 | |
| 3.1 | |
| 2.74 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's socket strip HLS-0109-T-10 header connector. This SKT connector's 9 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 22.86 mm long, 3.1 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 140 °C. HLS-0109-T-10 is housed in black thermoplastic. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

