SamtecHLS-0118-T-10Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 140 | |
| Tube | |
| 45.72 | |
| 2.54 | |
| 3.1 | |
| 2.74 | |
| Through Hole |
Look no further than the socket strip HLS-0118-T-10 header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 18 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. HLS-0118-T-10 is housed in black thermoplastic. This product is 45.72 mm long, 3.1 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 140 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

