10-25% Rabatt
PanduitHLS-15R3Kabelbinder
Cable Ties, Hook and Loop Nylon/Polyethylene Orange 222N
| Compliant | |
| EAR99 | |
| Obsolete | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Hook and Loop | |
| Orange | |
| Nylon/Polyethylene | |
| 222(Min) | |
| -18 | |
| 104 | |
| 4572 | |
| 19.1 |
Use this HLS-15R3 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of 0 °C to 105 °C. This product is 4572 mm long and 19.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

