PanduitHLT2I-X5Kabelbinder
Cable Ties, Hook and Loop Nylon/Polyethylene Green 49mm 177.92N
| Compliant | |
| EAR99 | |
| Obsolete | |
| 3926.90.99.85 | |
| Automotive | No |
| PPAP | No |
| Hook and Loop | |
| Green | |
| Nylon/Polyethylene | |
| 49 | |
| 177.92(Min) | |
| -18 | |
| 104 | |
| 203.2 | |
| 12.7 |
Use this HLT2I-X5 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a temperature range of -17 °C to 104 °C. This product is 203 mm long and 12.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

