Amphenol Communications SolutionsHLW16R-2C7LFSteckverbinder, FFC-FPC
1.00mm Flex Connectors, HLW-R series, 16 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 18.6 | |
| 5.9 | |
| 3.9 | |
| Through Hole |
Use this ffc/fpc connector HLW16R-2C7LF flexible flat cable from FCI in tightly constrained electronics projects. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. HLW16R-2C7LF is housed in black polybutylene terephthalate. This product is 18.6 mm long, 3.9 mm tall and 5.9 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

