50-75% Rabatt
Amphenol Communications SolutionsHLW26S-2C7LFSteckverbinder, FFC-FPC
1.00mm Flex Connectors, HLW-S series, 26 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 26 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 28.6 | |
| 3.9 | |
| 5.9 | |
| Through Hole |
As an alternative to traditional spherical wiring, the ffc/fpc connector HLW26S-2C7LF flexible flat cable from FCI can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. This is a 1-row connector. It has a straight body orientation. This socket type connector's 26 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This product is 28.6 mm long, 5.9 mm tall and 3.9 mm deep. HLW26S-2C7LF is housed in black polybutylene terephthalate. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

