Reduced Price
Amphenol Communications SolutionsHM1L41LDP000H6PLFSteckverbinder, Mutterplatine
Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position Press-Fit
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 24 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1/Contact | |
| 1000 | |
| -55 | |
| 125 | |
| Tray | |
| 11.98 | |
| 31.86 | |
| 15.8 | |
| Through Hole |
FCI's hard metric HM1L41LDP000H6PLF backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This HDR connector's 24 contacts that are made out of phosphor bronze. Its pitch is 2 mm. It has a right angle body orientation. This is a 4-row connector. It has a header type gender. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. HM1L41LDP000H6PLF is housed in natural/white liquid crystal polymer. This product is 11.98 mm long, 15.8 mm tall and 31.86 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

