Amphenol Communications SolutionsHM2P07PD5111N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 110 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Tray | |
| 49.9 | |
| 15.4 | |
| 13.45 | |
| Through Hole |
The hard metric FCI HM2P07PD5111N9LF backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This M connector's 110 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 750 VAC. It has a straight body orientation. Its pitch is 2 mm. This is a 5-row connector. It has a male type gender. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This backplane connector has an operating temperature of -55 to 125 °C. HM2P07PD5111N9LF is housed in cream white thermoplastic. This product is 49.9 mm long, 13.45 mm tall and 15.4 mm deep. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

