25-50% Rabatt
Amphenol Communications SolutionsHM2P07PDU1A1N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 110 | |
| Press Fit | |
| 2 | |
| Straight | |
| 3.125 | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 50 | |
| 15.4 | |
| 13.45 | |
| Millipacs® | |
| Through Hole |
FCI's hard metric HM2P07PDU1A1N9LF backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This HDR connector's 110 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 5-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 750 VAC. It has a header type gender. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 50 mm long, 13.45 mm tall and 15.4 mm deep. HM2P07PDU1A1N9LF is housed in cream white polyester. This backplane connector has an operating temperature of -55 to 125 °C. It uses the wire wrap termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

