50-75% Rabatt
Amphenol Communications SolutionsHM2P08PD5111N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 125Signal/50Ground | |
| Press Fit | |
| 2 | |
| Straight | |
| 3.125 | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 50 | |
| 15.4 | |
| 13.45 | |
| Millipacs® | |
| 3.7 | |
| Through Hole |
Look no further than the hard metric HM2P08PD5111N9LF backplane connector from FCI, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This HDR connector's 125signal / 50ground contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 750 VAC. This is a 5/2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. It uses the press fit termination method. This product is 50 mm long, 13.45 mm tall and 15.4 mm deep. HM2P08PD5111N9LF is housed in cream white polyester. This backplane connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

