Amphenol Communications SolutionsHM2P95PCG1X0N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type DE with 200 Signal Pins and RoHS compatible
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 200 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 50 | |
| 21.4 | |
| 13.45 | |
| Through Hole |
This hard metric HM2P95PCG1X0N9LF backplane connector from FCI can be designed to provide a high amount of data transfer capabilities across multiple channels. This HDR connector's 200 contacts that are made out of phosphor bronze. It has a straight body orientation. Its pitch is 2 mm. This is a 8-row connector. It has a header type gender. It has a maximum voltage rating of 750 VAC. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This backplane connector has an operating temperature of -55 to 125 °C. HM2P95PCG1X0N9LF is housed in thermoplastic. This product is 50 mm long, 13.45 mm tall and 21.4 mm deep. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

