Amphenol Communications SolutionsHM2R30PA5100N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type C non Shield
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 55 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Tray | |
| 7.13 | |
| 25 | |
| 12.25 | |
| Millipacs® | |
| Through Hole |
FCI's hard metric HM2R30PA5100N9LF backplane connector will transfer signals at a faster rate than other connector types. This F connector's 55 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 5-row connector. It has a female type gender. It has a maximum voltage rating of 750 VAC. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the press fit termination method. HM2R30PA5100N9LF is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C. This product is 12.25 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

