Amphenol Communications SolutionsHM2R30PA5108N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type C Shield
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 55 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Tray | |
| 12.25 | |
| Through Hole |
This hard metric HM2R30PA5108N9LF backplane connector from FCI will not only link multiple connectors together but also provide an interface between the devices. This F connector's 55 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 5-row connector. Its pitch is 2 mm. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 750 VAC. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. HM2R30PA5108N9LF is housed in thermoplastic. This product is 12.25 mm tall. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

