10-25% Rabatt
Amphenol Communications SolutionsHM2R89PA8101N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric series-8-row receptacle Module Type F with 88 signal pins
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Hard Metric | |
RCP | |
88 | |
Press Fit | |
2 | |
Right Angle | |
1.5/Contact | |
750VAC | |
10000 | |
20 | |
-55 | |
125 | |
Tray | |
25 | |
18.25 | |
Through Hole |
FCI brings you their latest hard metric HM2R89PA8101N9LF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This RCP connector's 88 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 750 VAC. It has a receptacle type gender. This is a 8-row connector. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the press fit termination method. This product is 18.25 mm tall. This backplane connector has an operating temperature of -55 to 125 °C. HM2R89PA8101N9LF is housed in thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.