Amphenol Communications SolutionsHM2S02PE5100N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type B non Shield vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 125 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Tray | |
| 12.53 | |
| 49.95 | |
| 12 | |
| Through Hole |
This hard metric HM2S02PE5100N9LF backplane connector from FCI will not only link multiple connectors together but also provide an interface between the devices. This F connector's 125 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 5-row connector. It has a maximum voltage rating of 750 VAC. It has a straight body orientation. Its pitch is 2 mm. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. HM2S02PE5100N9LF is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. This product is 12 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

