Amphenol Communications SolutionsHM2S10PE5101N9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type A Shield vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 110 | |
| Press Fit | |
| 2 | |
| Straight | |
| 3.125 | |
| 1.5/Contact | |
| 500VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Tray | |
| 50 | |
| 12.25 | |
| 15.2 | |
| Through Hole |
Communicate between multiple devices by linking them to this hard metric HM2S10PE5101N9LF backplane connector from FCI. This F connector's 110 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 5-row connector. Its pitch is 2 mm. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 750 VAC. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. It uses the press fit termination method. HM2S10PE5101N9LF is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C. This product is 49.95 mm long and 12.25 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

