BI TechnologiesHM78-50680LFTRInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 1.5A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 1K | |
| 1.5 | |
| 1.5 | |
| 0.12 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6.2 |
Make any circuit look clean and compact using this power HM78-50680LFTR surface mount inductor from BI Technologies (TT electronics). This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1K Hz. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 120m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 12.5 mm long, 6.2 mm tall and 12.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

