BI TechnologiesHM78D-1210220MLFTRInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH/88uH 20%/25% 100KHz 5.4A/2.7A 0.04Ohm/0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 22u|88u | |
| 20%|25% | |
| 100K | |
| 5.4|2.7 | |
| 8.2|4.1 | |
| 0.04|0.16 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 10.5 |
This power HM78D-1210220MLFTR surface mount inductor from BI Technologies (TT electronics) is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 5.4|2.7 A with a maximum resistance of 40m|160m Ohm. It has an inductance of 22u|88u H. Its test frequency is 100K Hz. This product is 12.5 mm long, 10.5 mm tall and 12.5 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

