| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 40000 | |
| 17@40000MHz | |
| 11@40000MHz | |
| 8(Typ)@40000MHz | |
| 12(Typ)@40000MHz | |
| 2.2@40000MHz | |
| 5.5 | |
| 66(Typ)@5V | |
| Single | |
| -55 | |
| 85 | |
| Tray | |
| Verpackungshöhe | 0.1 |
| Verpackungsbreite | 1.37 |
| Verpackungslänge | 2.1 |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Die |
| 4 |
Do your project specifications require a clear radio frequency? If so, look no further than the general purpose amplifier HMC-ALH369 buffer amplifier from Analog Devices. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. The component will be shipped in tray format. It has a single channel per chip. This device uses a single power supply.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
