Analog DevicesHMC1126ACEZHF-Verstärker

RF Amp Single LNA 52GHz 6V 24-Pin LGA EP T/R

HMC1126: GaAs, pHEMT, Low Noise Amplifier, 400 MHz to 52 GHz

The HMC1126 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 0.4 GHz to 52 GHz.

The HMC1126ACEZ amplifier inputs/outputs are internally matched to 50Ω facilitating integration into multichip modules (MCMs). All data is taken with the chip connected via two 0.025mm (1 mil) wire bonds of minimal length 0.31mm (12 mils).

Key Features and Benefits:

  • •  Wideband up to 52 GHz
  • •  12 dB gain
  • •  3.5 dB noise figure
  • •  28.5 dBm output IP3, 10 dB higher than a typical amplifier

Applications:

  • •  Aerospace and Defense: electronic warfare
  • •  Instrumentation: test equipment
  • •  Communications: 5G
  • •  General Purpose

The HMC1126 can be evaluated with the HMC1126-EVALZ

Block Diagrams and Tables:

 

12 Stück: morgen versandbereit

    Total580,23 €Price for 3

    • (3)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 12 Stück
      • Price: 193,4101 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.