Analog DevicesHMC311ST89EHF-Verstärker
RF Amp Single MMIC Amp 6GHz 7V 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 6000 | |
| 14.5@6000MHz | |
| 13@6000MHz | |
| 24@6000MHz | |
| 20(Typ)@6000MHz | |
| 8(Typ)@6000MHz | |
| 8(Typ)@6000MHz | |
| 5@6000MHz | |
| 7 | |
| 54(Typ)@5V | |
| Single | |
| 340 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) mm |
| Verpackungsbreite | 2.59(Max) mm |
| Verpackungslänge | 4.6(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Use the HMC311ST89E MMIC from Analog Devices to enhance your television's cable signal. This device has a maximum of 7 V. This CATV amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

